Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 213-2147Brand: OmronManufacturers Part No.: G6K-2F-Y-TR DC3Distrelec Article No.: 30171242
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

HFD2

Maximum Switching Power DC

90 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.2mm

Dimensions

10 x 6.5 x 5.2mm

Terminal Type

Surface Mount

Switching Current

1A

Number of Poles

2

Minimum Operating Temperature

-40°C

Coil Power

100mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power AC

125VA

Electrical Life

100000 operations

Coil Resistance

91Ω

Operating Temperature Range

-40 → +70°C

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Contact Material

Silver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10,620.00

€ 5.90 Each (On a Reel of 1800) (ex VAT)

Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT

€ 10,620.00

€ 5.90 Each (On a Reel of 1800) (ex VAT)

Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

HFD2

Maximum Switching Power DC

90 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.2mm

Dimensions

10 x 6.5 x 5.2mm

Terminal Type

Surface Mount

Switching Current

1A

Number of Poles

2

Minimum Operating Temperature

-40°C

Coil Power

100mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power AC

125VA

Electrical Life

100000 operations

Coil Resistance

91Ω

Operating Temperature Range

-40 → +70°C

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Contact Material

Silver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more