Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Switching Current
5A
Number of Poles
1
Latching
No
Coil Resistance
83.3Ω
Coil Power
300mW
Series
G6B
Isolation Coil To Contact
6kV
Country of Origin
China
Stock information temporarily unavailable.
€ 13.37
€ 13.37 Each (ex VAT)
Omron Power Relay, 5V dc Coil, 5A Switching Current, SPST
1
€ 13.37
€ 13.37 Each (ex VAT)
Omron Power Relay, 5V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 13.37 |
10 - 24 | € 11.75 |
25 - 49 | € 10.51 |
50+ | € 9.96 |
Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Switching Current
5A
Number of Poles
1
Latching
No
Coil Resistance
83.3Ω
Coil Power
300mW
Series
G6B
Isolation Coil To Contact
6kV
Country of Origin
China