Omron G3VM Series Solid State Relay, 6 A Load, PCB Mount, 60 V Load

RS Stock No.: 213-2108Brand: OmronManufacturers Part No.: G3VM-61BR1
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

6 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Range

G3VM

Contact Configuration

SPST-NO

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan

Stock information temporarily unavailable.

€ 15.23

€ 15.23 Each (ex VAT)

Omron G3VM Series Solid State Relay, 6 A Load, PCB Mount, 60 V Load

€ 15.23

€ 15.23 Each (ex VAT)

Omron G3VM Series Solid State Relay, 6 A Load, PCB Mount, 60 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 15.23
10 - 24€ 14.25
25 - 49€ 13.09
50 - 99€ 12.13
100+€ 11.34

Technical documents

Specifications

Brand

Omron

Maximum Load Current

6 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Range

G3VM

Contact Configuration

SPST-NO

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan