Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 807-4453Brand: OmronManufacturers Part No.: G2R-24 DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

29mm

Coil Resistance

1100Ω

Coil Power

530mW

Height

25.5mm

Contact Material

Silver Alloy

Series

G2R

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

13.5mm

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.32

€ 11.32 Each (ex VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT

€ 11.32

€ 11.32 Each (ex VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 11.32
25 - 49€ 9.17
50 - 99€ 8.86
100 - 249€ 8.72
250+€ 8.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

29mm

Coil Resistance

1100Ω

Coil Power

530mW

Height

25.5mm

Contact Material

Silver Alloy

Series

G2R

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

13.5mm

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more