Omron Plug In Power Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 794-8110Brand: OmronManufacturers Part No.: G2R-1-SND DC24(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

30.5mm

Coil Resistance

1.113 kΩ

Coil Power

300mW

Height

5.2mm

Life

100000 (Electrical) Operations, 50000 (NC) Operations, 5000000 (Mechanical) Operations, 70000 (NO) Operations

Contact Material

Silver Alloy

Standards Met

CE

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV ac

Depth

29.5mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

PLC Application

Country of Origin

Malaysia

Product details

G2RS Series with LED indicator and diode

Omron G2RS Series general-purpose and space-saving power plug-in relays with built-in mechanical operation indicator.

Provided with nameplate
AC type has a coil-disconnection self-diagnostic function (LED type)
Lead and Cadmium free
Environment-friendly
High switching power (1 pole: 10 A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.12

€ 15.12 Each (ex VAT)

Omron Plug In Power Relay, 24V dc Coil, 6A Switching Current, SPDT

€ 15.12

€ 15.12 Each (ex VAT)

Omron Plug In Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.12
5 - 9€ 14.90
10+€ 14.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

30.5mm

Coil Resistance

1.113 kΩ

Coil Power

300mW

Height

5.2mm

Life

100000 (Electrical) Operations, 50000 (NC) Operations, 5000000 (Mechanical) Operations, 70000 (NO) Operations

Contact Material

Silver Alloy

Standards Met

CE

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV ac

Depth

29.5mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

PLC Application

Country of Origin

Malaysia

Product details

G2RS Series with LED indicator and diode

Omron G2RS Series general-purpose and space-saving power plug-in relays with built-in mechanical operation indicator.

Provided with nameplate
AC type has a coil-disconnection self-diagnostic function (LED type)
Lead and Cadmium free
Environment-friendly
High switching power (1 pole: 10 A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more