Technical documents
Specifications
Brand
OmronLight Source
White Light
Imaging Technology
CMOS
Vision Color Type
Colour
Resolution
928 x 828 pixels
Supply Voltage
21.6 → 26.4 V
Maximum Current
2.4 A
Stock information temporarily unavailable.
€ 4,702.89
€ 4,702.89 Each (ex VAT)
Omron Colour Vision Sensor - 928 x 828 pixels
1
€ 4,702.89
€ 4,702.89 Each (ex VAT)
Omron Colour Vision Sensor - 928 x 828 pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronLight Source
White Light
Imaging Technology
CMOS
Vision Color Type
Colour
Resolution
928 x 828 pixels
Supply Voltage
21.6 → 26.4 V
Maximum Current
2.4 A