Omron FL 32 → 61W Lighting Controller General Lighting Controller, Plate Mount Mount, 24 V dc, 90/140/260mm

RS Stock No.: 265-4764Brand: OmronManufacturers Part No.: FLTCC1PS
brand-logo
View all in Lighting Controllers

Technical documents

Specifications

Brand

Omron

Controller Type

General Lighting Controller

Voltage Rating

24 V dc

Mount Type

Plate Mount

Output Power

120W

Power Consumption

32 → 61W

Diameter

90/140/260mm

Series

FL

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,030.61

€ 1,030.61 Each (ex VAT)

Omron FL 32 → 61W Lighting Controller General Lighting Controller, Plate Mount Mount, 24 V dc, 90/140/260mm

€ 1,030.61

€ 1,030.61 Each (ex VAT)

Omron FL 32 → 61W Lighting Controller General Lighting Controller, Plate Mount Mount, 24 V dc, 90/140/260mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Controller Type

General Lighting Controller

Voltage Rating

24 V dc

Mount Type

Plate Mount

Output Power

120W

Power Consumption

32 → 61W

Diameter

90/140/260mm

Series

FL

Country of Origin

Japan