Technical documents
Specifications
Brand
OmronOutput Device
Photo IC
Number of Channels
1
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
6
Dimensions
9 x 4 x 9mm
Height
9mm
Length
9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Slot Width
5mm
Width
4mm
Series
EE-SX
Operating Temperature Range
-30 → +85°C
Country of Origin
Japan
€ 660.80
€ 1.652 Each (On a Reel of 400) (ex VAT)
400
€ 660.80
€ 1.652 Each (On a Reel of 400) (ex VAT)
400
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronOutput Device
Photo IC
Number of Channels
1
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
6
Dimensions
9 x 4 x 9mm
Height
9mm
Length
9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Slot Width
5mm
Width
4mm
Series
EE-SX
Operating Temperature Range
-30 → +85°C
Country of Origin
Japan