EE-SX3081 Omron, Slotted Optical Switch

RS Stock No.: 183-7482Brand: OmronManufacturers Part No.: EE-SX3081
brand-logo
View all in Slotted Optical Switches

Technical documents

Specifications

Brand

Omron

Sensor Technology

Photomicro Sensor

Series

EESX

Mounting Type

Through Hole

Pin Count

5

Maximum Operating Supply Voltage

16 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-40 °C

Dimensions

13.7 x 5 x 10mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 606.52

€ 3.033 Each (In a Pack of 200) (ex VAT)

EE-SX3081 Omron, Slotted Optical Switch

€ 606.52

€ 3.033 Each (In a Pack of 200) (ex VAT)

EE-SX3081 Omron, Slotted Optical Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Sensor Technology

Photomicro Sensor

Series

EESX

Mounting Type

Through Hole

Pin Count

5

Maximum Operating Supply Voltage

16 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-40 °C

Dimensions

13.7 x 5 x 10mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more