Technical documents
Specifications
Brand
OmronOutput Type
PNP
Response Time
1 ms, 250 μs, 4 ms, 80 μs
Light Source
Red LED
Electrical Connection
Cable
Power Consumption
1.08 W
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V dc
Length
74.3mm
Width
10mm
Depth
32mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-25°C
Dimensions
74.3 x 10 x 32 mm
Country of Origin
China
Product details
E3X-DA-S Digital Fibre Amplifier with Analogue Output
High functionality with digital fibre optic amplifier and Analogue output. The analogue output can be used to indicate distance and gives a proportional output based on light Intensity received. It is scaleable across the set-point and actual value, to give a true state of material left on a drum feed for example.
1-5VDC analogue output
NPN or PNP on/off control output
Advanced timing, LED power and signal processing functions
High resolution for long sensing distances and accurate settings
Auto Power Control for long-term stability
Power tuning function to automatically optimise sensor setup
For use with Omron E32 Fibre Optic Cable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronOutput Type
PNP
Response Time
1 ms, 250 μs, 4 ms, 80 μs
Light Source
Red LED
Electrical Connection
Cable
Power Consumption
1.08 W
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V dc
Length
74.3mm
Width
10mm
Depth
32mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-25°C
Dimensions
74.3 x 10 x 32 mm
Country of Origin
China
Product details
E3X-DA-S Digital Fibre Amplifier with Analogue Output
High functionality with digital fibre optic amplifier and Analogue output. The analogue output can be used to indicate distance and gives a proportional output based on light Intensity received. It is scaleable across the set-point and actual value, to give a true state of material left on a drum feed for example.
1-5VDC analogue output
NPN or PNP on/off control output
Advanced timing, LED power and signal processing functions
High resolution for long sensing distances and accurate settings
Auto Power Control for long-term stability
Power tuning function to automatically optimise sensor setup
For use with Omron E32 Fibre Optic Cable