Technical documents
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.5 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP68
Length
30mm
Mounting Type
Non-Flush
Housing Material
Polyarylate
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Series
E2F-X
Short Circuit Overload Protection
Yes
Depth
15mm
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
E2FX Shielded DC 3-wire Sensors
his range of inductive proximity sensors from Omron are designed to be enclosed in plastic resin for use in industrial environments where superb water resistance is a necessity. The E2FX inductive range is a great solution for all metal sensing applications with in the food and beverage industry.
DC 3-wire output type
Highly water resistant
Light chemical resistance
IP 68 degree of ingress protection
LED indication
€ 115.57
€ 115.57 Each (ex VAT)
1
€ 115.57
€ 115.57 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.5 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP68
Length
30mm
Mounting Type
Non-Flush
Housing Material
Polyarylate
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Series
E2F-X
Short Circuit Overload Protection
Yes
Depth
15mm
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
E2FX Shielded DC 3-wire Sensors
his range of inductive proximity sensors from Omron are designed to be enclosed in plastic resin for use in industrial environments where superb water resistance is a necessity. The E2FX inductive range is a great solution for all metal sensing applications with in the food and beverage industry.
DC 3-wire output type
Highly water resistant
Light chemical resistance
IP 68 degree of ingress protection
LED indication