Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 2-Wire NC, 10 → 30 V dc

RS Stock No.: 262-8754Brand: OmronManufacturers Part No.: E2E-X3D28-TR 5M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

37.8mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

3 → 100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

350 Hz

Shielding

Quasi-Shielded

Maximum Switching Frequency

350Hz

Country of Origin

China

Stock information temporarily unavailable.

€ 108.55

€ 108.55 Each (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 2-Wire NC, 10 → 30 V dc

€ 108.55

€ 108.55 Each (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 2-Wire NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

37.8mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

3 → 100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

350 Hz

Shielding

Quasi-Shielded

Maximum Switching Frequency

350Hz

Country of Origin

China