Technical documents
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Supply Voltage
12 → 24 V dc
Length
30mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
40V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Product details
E2EX Unshielded DC 3-wire Sensors
The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Unshielded
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Supply Voltage
12 → 24 V dc
Length
30mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
40V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Product details
E2EX Unshielded DC 3-wire Sensors
The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Unshielded