Omron Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, 2-Wire NO, 10 → 30 V dc

RS Stock No.: 175-6913Brand: OmronManufacturers Part No.: E2E-X10MD112-T 2M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

47.1mm

Mounting Type

Non-Flush

Housing Material

Brass

Width

21mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

21mm

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Series

E2E-NEXT

€ 98.99

€ 98.99 Each (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, 2-Wire NO, 10 → 30 V dc

€ 98.99

€ 98.99 Each (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, 2-Wire NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

47.1mm

Mounting Type

Non-Flush

Housing Material

Brass

Width

21mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

21mm

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Series

E2E-NEXT