Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO+NC, 12 → 24 V dc

RS Stock No.: 214-7853Brand: OmronManufacturers Part No.: E2A-S12LN08-M1-C3
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Depth

9.2mm

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

800 Hz

Series

E2A

Stock information temporarily unavailable.

€ 197.97

€ 197.97 Each (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO+NC, 12 → 24 V dc

€ 197.97

€ 197.97 Each (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO+NC, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Depth

9.2mm

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

800 Hz

Series

E2A