D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V

RS Stock No.: 177-4879Brand: OmronManufacturers Part No.: D6T-44L-06
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Brand

Omron

Sensor Type

Thermal Sensor

Switching Mode

Digital

Mounting Type

Surface Mount

Maximum Supply Current

5 mA

Dimensions

18 x 14 x 4.75mm

Height

4.75mm

Length

18mm

Width

14mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+50 °C

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Japan

Product details

MEMS Thermal Proximity Sensors, Omron

These Omron MEMS (Micro-Electro-Mechanical-Systems) Thermal Sensors are capable of stationary human presence detection. The devices use unique ASIC technology to achieve high noise immunity and excellent signal-noise ratio. Omron's unique MEMs and ASIC technology achieve a high SNR.

5V operation with digital output
Wide field-of-view
Precision area thermal detection
Superior noise immunity with a digital output

Proximity Sensors, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 633.66

€ 63.366 Each (In a Tray of 10) (ex VAT)

D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V

€ 633.66

€ 63.366 Each (In a Tray of 10) (ex VAT)

D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Sensor Type

Thermal Sensor

Switching Mode

Digital

Mounting Type

Surface Mount

Maximum Supply Current

5 mA

Dimensions

18 x 14 x 4.75mm

Height

4.75mm

Length

18mm

Width

14mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+50 °C

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Japan

Product details

MEMS Thermal Proximity Sensors, Omron

These Omron MEMS (Micro-Electro-Mechanical-Systems) Thermal Sensors are capable of stationary human presence detection. The devices use unique ASIC technology to achieve high noise immunity and excellent signal-noise ratio. Omron's unique MEMs and ASIC technology achieve a high SNR.

5V operation with digital output
Wide field-of-view
Precision area thermal detection
Superior noise immunity with a digital output

Proximity Sensors, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more