Technical documents
Specifications
Brand
OmronActuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
M20
Series
D4N
Length
31mm
Width
31.5mm
Depth
73.2mm
Mechanical Life
15000000Operations
Mounting Orientation
Top
Product details
D4N Series Safety Limit Switch PG13.5
Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive
Standards
TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronActuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
M20
Series
D4N
Length
31mm
Width
31.5mm
Depth
73.2mm
Mechanical Life
15000000Operations
Mounting Orientation
Top
Product details
D4N Series Safety Limit Switch PG13.5
Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive
Standards
TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).