Technical documents
Specifications
Brand
OmronTerminal Type
PCB Pin
Contact Current Rating
5 A
Contact Configuration
SPDT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Voltage Rating
250V
Country of Origin
Japan
Stock information temporarily unavailable.
€ 1,940.86
€ 1,940.86 1 Pack of 1000 (ex VAT)
Omron Microswitch, PCB Pin Terminal, 5 A, SPDT
1
€ 1,940.86
€ 1,940.86 1 Pack of 1000 (ex VAT)
Omron Microswitch, PCB Pin Terminal, 5 A, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 1,940.86 |
25 - 49 | € 1,834.11 |
50+ | € 1,763.06 |
Technical documents
Specifications
Brand
OmronTerminal Type
PCB Pin
Contact Current Rating
5 A
Contact Configuration
SPDT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Voltage Rating
250V
Country of Origin
Japan