Omron Pin Plunger Subminiature Micro Switch, Push In Terminal, 100mA, SPST, IP67

RS Stock No.: 277-8689Brand: OmronManufacturers Part No.: D2EW-B02L
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Push In

Contact Current Rating

100mA

Contact Configuration

SPST

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

€ 2.51

€ 2.51 Each (ex VAT)

Omron Pin Plunger Subminiature Micro Switch, Push In Terminal, 100mA, SPST, IP67

€ 2.51

€ 2.51 Each (ex VAT)

Omron Pin Plunger Subminiature Micro Switch, Push In Terminal, 100mA, SPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 2.51
5 - 9€ 2.43
10 - 24€ 2.38
25 - 53€ 2.34
54+€ 2.29

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Push In

Contact Current Rating

100mA

Contact Configuration

SPST

IP Rating

IP67

Country of Origin

China