Omron CP2E Series PLC CPU for Use with CP2E Series, Transistor Output, 12-Input, Digital Input

RS Stock No.: 196-3732Brand: OmronManufacturers Part No.: CP2E-N20DT1-D
brand-logo

Technical documents

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

12

Output Type

Transistor

For Use With

CP2E Series

Input Type

Digital

Number of Digital Inputs

12

Number of Outputs

8

Voltage Category

24 V dc

Network Type

Ethernet

Number of Digital Outputs

8

Interface

RS-485

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Battery Backup

Yes

Display Included

Yes

Program Capacity

8 kB

Depth

110mm

Minimum Operating Temperature

-20°C

Length

86mm

Dimensions

86 x 80 x 110 mm

Maximum Operating Temperature

+60°C

Country of Origin

China

Stock information temporarily unavailable.

€ 633.38

€ 633.38 Each (ex VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Transistor Output, 12-Input, Digital Input

€ 633.38

€ 633.38 Each (ex VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Transistor Output, 12-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

12

Output Type

Transistor

For Use With

CP2E Series

Input Type

Digital

Number of Digital Inputs

12

Number of Outputs

8

Voltage Category

24 V dc

Network Type

Ethernet

Number of Digital Outputs

8

Interface

RS-485

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Battery Backup

Yes

Display Included

Yes

Program Capacity

8 kB

Depth

110mm

Minimum Operating Temperature

-20°C

Length

86mm

Dimensions

86 x 80 x 110 mm

Maximum Operating Temperature

+60°C

Country of Origin

China