Omron CJ1 Series Input Unit, 5 V

RS Stock No.: 215-8168Brand: OmronManufacturers Part No.: CJ1WTS561SL
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Omron

Series

CJ1

Number of Inputs

6

Number of Outputs

0

Supply Voltage

5 V

Mounting Type

DIN Rail

Dimensions

85 x 31 x 90 mm

Stock information temporarily unavailable.

€ 1,023.20

€ 1,023.20 Each (ex VAT)

Omron CJ1 Series Input Unit, 5 V

€ 1,023.20

€ 1,023.20 Each (ex VAT)

Omron CJ1 Series Input Unit, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

CJ1

Number of Inputs

6

Number of Outputs

0

Supply Voltage

5 V

Mounting Type

DIN Rail

Dimensions

85 x 31 x 90 mm