Omron IP67 Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.75mm Through Hole

RS Stock No.: 682-1459PBrand: OmronManufacturers Part No.: B3W-4005
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.75mm

Actuator Colour

Yellow

Actuator Type

Plunger

Length

12mm

Width

12mm

Dimensions

12 x 12 x 4.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Height

4.3mm

Operating Force

3.43 N

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Cycles

Country of Origin

China

Product details

Tactile Switches Omron B3W 4000 series (12 mm Sealed Type)

Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
Snap-action contact construction for a positive click action

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.03

€ 2.006 Each (Supplied in a Bag) (ex VAT)

Omron IP67 Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.75mm Through Hole
Select packaging type

€ 10.03

€ 2.006 Each (Supplied in a Bag) (ex VAT)

Omron IP67 Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.75mm Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.75mm

Actuator Colour

Yellow

Actuator Type

Plunger

Length

12mm

Width

12mm

Dimensions

12 x 12 x 4.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Height

4.3mm

Operating Force

3.43 N

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Cycles

Country of Origin

China

Product details

Tactile Switches Omron B3W 4000 series (12 mm Sealed Type)

Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
Snap-action contact construction for a positive click action

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more