Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm

RS Stock No.: 794-4055Brand: OmronManufacturers Part No.: B3F-1022
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

0.7mm

Actuator Colour

Grey

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 5mm

Contact Current Rating

50 mA @ 24 V dc

Height

5mm

Operating Force

1.47 N

Voltage Rating

24V dc

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Tactile Switches Omron B3F1000 series (6 x 6 mm)

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.42

€ 0.283 Each (In a Pack of 5) (ex VAT)

Omron Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
Select packaging type

€ 1.42

€ 0.283 Each (In a Pack of 5) (ex VAT)

Omron Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

0.7mm

Actuator Colour

Grey

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 5mm

Contact Current Rating

50 mA @ 24 V dc

Height

5mm

Operating Force

1.47 N

Voltage Rating

24V dc

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Tactile Switches Omron B3F1000 series (6 x 6 mm)

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more