Omron Selector Switch - (SPDT)

RS Stock No.: 265-5166Brand: OmronManufacturers Part No.: A165SJ2M1
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPDT

IP Rating

IP65

Series

A165S

LED Colour

Black

Voltage Rating

24V

Illuminated

No

Manufacturer Part No.

A165S-J2M-1

Stock information temporarily unavailable.

€ 22.00

€ 22.00 Each (ex VAT)

Omron Selector Switch - (SPDT)

€ 22.00

€ 22.00 Each (ex VAT)

Omron Selector Switch - (SPDT)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPDT

IP Rating

IP65

Series

A165S

LED Colour

Black

Voltage Rating

24V

Illuminated

No

Manufacturer Part No.

A165S-J2M-1