Omron Inverter Drive, 1.1 kW, 1 Phase, 200 V, 6 A, 3G3MX2 Series

RS Stock No.: 266-1460Brand: OmronManufacturers Part No.: 3G3MX2AB007ECHN
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

1

Supply Voltage

200 V

Current Rating

6 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 1.1 kW, 1 Phase, 200 V, 6 A, 3G3MX2 Series

P.O.A.

Omron Inverter Drive, 1.1 kW, 1 Phase, 200 V, 6 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

1

Supply Voltage

200 V

Current Rating

6 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China

You may be interested in