OKW StarCASE Series Grey ABS Enclosure, IP66, Grey Lid, 120 x 90 x 50mm

RS Stock No.: 509-5126Brand: OKWManufacturers Part No.: 230.090.000
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

120 mm

External Height

50 mm

External Width

90 mm

External Dimensions

120 x 90 x 50mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

StarCASE

Weight

155g

Country of Origin

Germany

Product details

starCASE IP66 Enclosure

StarCASE is a multipurpose range of plastic enclosures. These ergonomic enclosures are perfectly suitable for modern industrial electronics. The enclosures can be mounted on a wall, bulkhead, ceiling or machine. The enclosures can also be mounted without opening the lid which means your electronics remain protected at all times. Screw bosses are provided inside for fitting circuit boards and mounting plates.

Features and Benefits

• Integrated recess for membrane keypads or front plates
• Integrated lid support, polypropylene (PP)
• Full protective insulation in accordance with VDE 0100
• Flame-retardant

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Application Information

starCASE enclosure housings are perfectly suitable for modern industrial electronics.

FAQ’s

Can the box be used outside?
• Yes, starCASE Enclosures have an IP65 rating

Are they mountable?
• Yes, they are suitable for wall mounting or portable applications

What is supplied?
• Enclosure RAL 7035
• Stainless steel lid and screws
• Silicone moulded seal

Standards

EN 60529.

Stock information temporarily unavailable.

€ 51.11

€ 51.11 Each (ex VAT)

OKW StarCASE Series Grey ABS Enclosure, IP66, Grey Lid, 120 x 90 x 50mm

€ 51.11

€ 51.11 Each (ex VAT)

OKW StarCASE Series Grey ABS Enclosure, IP66, Grey Lid, 120 x 90 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

120 mm

External Height

50 mm

External Width

90 mm

External Dimensions

120 x 90 x 50mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

StarCASE

Weight

155g

Country of Origin

Germany

Product details

starCASE IP66 Enclosure

StarCASE is a multipurpose range of plastic enclosures. These ergonomic enclosures are perfectly suitable for modern industrial electronics. The enclosures can be mounted on a wall, bulkhead, ceiling or machine. The enclosures can also be mounted without opening the lid which means your electronics remain protected at all times. Screw bosses are provided inside for fitting circuit boards and mounting plates.

Features and Benefits

• Integrated recess for membrane keypads or front plates
• Integrated lid support, polypropylene (PP)
• Full protective insulation in accordance with VDE 0100
• Flame-retardant

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Application Information

starCASE enclosure housings are perfectly suitable for modern industrial electronics.

FAQ’s

Can the box be used outside?
• Yes, starCASE Enclosures have an IP65 rating

Are they mountable?
• Yes, they are suitable for wall mounting or portable applications

What is supplied?
• Enclosure RAL 7035
• Stainless steel lid and screws
• Silicone moulded seal

Standards

EN 60529.