NXP UART UART 48-Pin LQFP, SC16C550BIB48,128

RS Stock No.: 725-8843Brand: NXPManufacturers Part No.: SC16C550BIB48,128
brand-logo
View all in UART

Technical documents

Specifications

Brand

NXP

Number of Channels per Chip

1

Standard Supported

UART

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

3Mbit/s

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Typical Operating Supply Voltage

2.5 V, 3.3 V, 5 V

Dimensions

7 x 7 x 1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

Universal Asynchronous Receiver/Transmitter (UART), NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

NXP UART UART 48-Pin LQFP, SC16C550BIB48,128
Select packaging type

P.O.A.

NXP UART UART 48-Pin LQFP, SC16C550BIB48,128
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

NXP

Number of Channels per Chip

1

Standard Supported

UART

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

3Mbit/s

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Typical Operating Supply Voltage

2.5 V, 3.3 V, 5 V

Dimensions

7 x 7 x 1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

Universal Asynchronous Receiver/Transmitter (UART), NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more