NXP MVF61NS151CMK50, 32bit ARM Cortex A5, ARM Cortex M4 Microcontroller, Vybrid F, 500MHz, 96 kB, 512 kB Boot ROM,

RS Stock No.: 922-7481Brand: NXPManufacturers Part No.: MVF61NS151CMK50
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

Vybrid F

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

364

Device Core

ARM Cortex A5, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

96 kB, 512 kB

Maximum Frequency

500MHz

RAM Size

1.5 MB

USB Channels

2 x OTG

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

6

Number of I2C Channels

4

Number of CAN Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

ADCs

2 x 12 bit

Height

1.5mm

Number of LIN Channels

1

Width

17mm

Dimensions

17 x 17 x 1.5mm

Program Memory Type

Boot ROM

Number of Ethernet Channels

2

Length

17mm

Maximum Number of Ethernet Channels

2

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Country of Origin

United Kingdom

Product details

Vybrid VF6xx microcontroller family

Vybrid devices are ideal for applications including simple HMI in appliances and industrial machines, secure control of infrastructure and manufacturing equipment, energy conversion applications such as motor drives and power inverters, ruggedized wired and wireless connectivity, and control of mobile battery-operated systems such as robots and industrial vehicles. Vybrid devices can also provide on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications such as smart grid or industrial control.

Dual heterogeneous core ARM 400/500MHz Cortex-A5 & Cortex-M4 microcontroller with 1.5MB SRAM (1.0MB with L2 cache option)
Optional 512KB L2 Cache
Dual USB 2.0 OTG with integrated PHY
Dual Ethernet 10/100 MAC with L2 switch
Both digital and analogue video camera interfaces
Dual display controllers supporting resolutions up to SVGA or one display up to XGA (1024 x 768)
High-assurance boot with crypto acceleration
800MHz DDR3 and LPDDR2 support with 8-bit ECC protection
NAND Flash controller and dual quad-SPI with Execute-In-Place (XIP)
Dual 12-bit ADC and DAC
Dual SDIO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,568.32

€ 39.648 Each (In a Tray of 90) (ex VAT)

NXP MVF61NS151CMK50, 32bit ARM Cortex A5, ARM Cortex M4 Microcontroller, Vybrid F, 500MHz, 96 kB, 512 kB Boot ROM,

€ 3,568.32

€ 39.648 Each (In a Tray of 90) (ex VAT)

NXP MVF61NS151CMK50, 32bit ARM Cortex A5, ARM Cortex M4 Microcontroller, Vybrid F, 500MHz, 96 kB, 512 kB Boot ROM,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

NXP

Family Name

Vybrid F

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

364

Device Core

ARM Cortex A5, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

96 kB, 512 kB

Maximum Frequency

500MHz

RAM Size

1.5 MB

USB Channels

2 x OTG

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

6

Number of I2C Channels

4

Number of CAN Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

ADCs

2 x 12 bit

Height

1.5mm

Number of LIN Channels

1

Width

17mm

Dimensions

17 x 17 x 1.5mm

Program Memory Type

Boot ROM

Number of Ethernet Channels

2

Length

17mm

Maximum Number of Ethernet Channels

2

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Country of Origin

United Kingdom

Product details

Vybrid VF6xx microcontroller family

Vybrid devices are ideal for applications including simple HMI in appliances and industrial machines, secure control of infrastructure and manufacturing equipment, energy conversion applications such as motor drives and power inverters, ruggedized wired and wireless connectivity, and control of mobile battery-operated systems such as robots and industrial vehicles. Vybrid devices can also provide on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications such as smart grid or industrial control.

Dual heterogeneous core ARM 400/500MHz Cortex-A5 & Cortex-M4 microcontroller with 1.5MB SRAM (1.0MB with L2 cache option)
Optional 512KB L2 Cache
Dual USB 2.0 OTG with integrated PHY
Dual Ethernet 10/100 MAC with L2 switch
Both digital and analogue video camera interfaces
Dual display controllers supporting resolutions up to SVGA or one display up to XGA (1024 x 768)
High-assurance boot with crypto acceleration
800MHz DDR3 and LPDDR2 support with 8-bit ECC protection
NAND Flash controller and dual quad-SPI with Execute-In-Place (XIP)
Dual 12-bit ADC and DAC
Dual SDIO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more