NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 128 KB Flash, 64-Pin LQFP
RS Stock No.: 288-4855Brand: NXPManufacturers Part No.: MCF51AC256BCPUEDistrelec Article No.: 30262457
Technical documents
Specifications
Brand
NXPFamily Name
MCF51AC
Package Type
LQFP
Mounting Type
SMD
Pin Count
64
Device Core
ColdFire
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
50MHz
Program Memory Type
Flash
Distrelec Product Id
30262457
Country of Origin
China
Stock information temporarily unavailable.
€ 23.46
€ 23.46 Each (ex VAT)
NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 128 KB Flash, 64-Pin LQFP
1
€ 23.46
€ 23.46 Each (ex VAT)
NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 128 KB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NXPFamily Name
MCF51AC
Package Type
LQFP
Mounting Type
SMD
Pin Count
64
Device Core
ColdFire
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
50MHz
Program Memory Type
Flash
Distrelec Product Id
30262457
Country of Origin
China