NXP BAP64-06,215 Dual Common Anode PIN Diode, 100mA, 175V, 3-Pin SOT-23 (TO-236AB)

RS Stock No.: 166-0557Brand: NXPManufacturers Part No.: BAP64-06,215
brand-logo
View all in PIN Diodes

Technical documents

Specifications

Brand

NXP

Diode Configuration

Common Anode

Application

Attenuator, Switch

Number of Elements per Chip

2

Maximum Forward Current

100mA

Maximum Reverse Voltage

175V

Typical Carrier Life Time

1.55µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Maximum Diode Capacitance

0.35pF

Maximum Series Resistance @ Maximum IF

1.35 Ω@ 100 mA

Dimensions

3 x 1.4 x 1mm

Height

1mm

Length

3mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

PIN Diodes, NXP Semiconductors

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 424.80

€ 0.142 Each (On a Reel of 3000) (ex VAT)

NXP BAP64-06,215 Dual Common Anode PIN Diode, 100mA, 175V, 3-Pin SOT-23 (TO-236AB)

€ 424.80

€ 0.142 Each (On a Reel of 3000) (ex VAT)

NXP BAP64-06,215 Dual Common Anode PIN Diode, 100mA, 175V, 3-Pin SOT-23 (TO-236AB)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

NXP

Diode Configuration

Common Anode

Application

Attenuator, Switch

Number of Elements per Chip

2

Maximum Forward Current

100mA

Maximum Reverse Voltage

175V

Typical Carrier Life Time

1.55µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Maximum Diode Capacitance

0.35pF

Maximum Series Resistance @ Maximum IF

1.35 Ω@ 100 mA

Dimensions

3 x 1.4 x 1mm

Height

1mm

Length

3mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

PIN Diodes, NXP Semiconductors

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more