nVent SCHROFF Steel Rear Panel, 16U

RS Stock No.: 754-0909Brand: nVent SCHROFFManufacturers Part No.: 26230-430
brand-logo
View all in Rack Panels

Technical documents

Specifications

Type

Rear Panel

Material

Steel

Series

Novastar

Rack Units

16U

Country of Origin

France

Product details

NOVASTAR Cabinet Rear Panel

A range of standard rear panels and rear panels with a cable ducting frame for use with the NOVASTAR 19in. cabinet.

Twist-locking catch (Torx T30, with 1/4 turn)
Light grey colour (RAL 7035)

Supplied with

Standard: 1 x 1mm steel rear panel with twist-locking catch; 1 x assembly kit.
Cable Ducting: 1 x 1mm steel rear panel with twist-locking catch; 1 x 2mm steel door hinge bracket; 1 x 1.5mm steel frame for cable ducting with brush strip; 1 x 3 U frame for cable ducting for cabinet heights 16, 20, 38, 47 U; 1 x 4 U frame for cable ducting for cabinet heights 25, 34, 43 U; 1 x assembly kit; 1 x earthing kit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 182.76

€ 182.76 Each (ex VAT)

nVent SCHROFF Steel Rear Panel, 16U

€ 182.76

€ 182.76 Each (ex VAT)

nVent SCHROFF Steel Rear Panel, 16U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Type

Rear Panel

Material

Steel

Series

Novastar

Rack Units

16U

Country of Origin

France

Product details

NOVASTAR Cabinet Rear Panel

A range of standard rear panels and rear panels with a cable ducting frame for use with the NOVASTAR 19in. cabinet.

Twist-locking catch (Torx T30, with 1/4 turn)
Light grey colour (RAL 7035)

Supplied with

Standard: 1 x 1mm steel rear panel with twist-locking catch; 1 x assembly kit.
Cable Ducting: 1 x 1mm steel rear panel with twist-locking catch; 1 x 2mm steel door hinge bracket; 1 x 1.5mm steel frame for cable ducting with brush strip; 1 x 3 U frame for cable ducting for cabinet heights 16, 20, 38, 47 U; 1 x 4 U frame for cable ducting for cabinet heights 25, 34, 43 U; 1 x assembly kit; 1 x earthing kit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more