nVent RAYCHEM Hot Water Maintenance Trace Heating Accessory Kit, 9W/m, 230V ac, Maximum of +65 (Continuous Exposure

RS Stock No.: 263-2479Brand: nVent RAYCHEMManufacturers Part No.: HWAT-M
brand-logo
View all in Trace Heating Cable

Technical documents

Specifications

Cable Type

Hot Water Maintenance

Output per Metre

9W

Self Regulating

Yes

Voltage Rating

230V ac

Maximum Operating Temperature

+65°C

Operating Temperature Range

Maximum of +65 (Continuous Exposure Temperature) °C

Length

20m

Sheath Colour

Orange

Product details

Self-Regulating Hot Water Temperature Maintenance System

Designed for single pipe hot water services
Maintains the water temperature at the point of use (typically 55°C)
No requirement for return pipework or circulating pump
Self-regulating heating cable
Cannot overheat
Energy efficient
Safe and reliable
Protective earth braid for extra safety
Installation is quick and simple
Use with Rayclic® connection system
Pipe must be thermally insulated
Kit contains: 20m of heating cable, 1 roll of affixing tape and 3 warning labels for the insulation

Approvals

VDE

Parallel Self-Regulating Heating Cable

Stock information temporarily unavailable.

€ 581.55

€ 581.55 1 Kit (ex VAT)

nVent RAYCHEM Hot Water Maintenance Trace Heating Accessory Kit, 9W/m, 230V ac, Maximum of +65 (Continuous Exposure

€ 581.55

€ 581.55 1 Kit (ex VAT)

nVent RAYCHEM Hot Water Maintenance Trace Heating Accessory Kit, 9W/m, 230V ac, Maximum of +65 (Continuous Exposure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Type

Hot Water Maintenance

Output per Metre

9W

Self Regulating

Yes

Voltage Rating

230V ac

Maximum Operating Temperature

+65°C

Operating Temperature Range

Maximum of +65 (Continuous Exposure Temperature) °C

Length

20m

Sheath Colour

Orange

Product details

Self-Regulating Hot Water Temperature Maintenance System

Designed for single pipe hot water services
Maintains the water temperature at the point of use (typically 55°C)
No requirement for return pipework or circulating pump
Self-regulating heating cable
Cannot overheat
Energy efficient
Safe and reliable
Protective earth braid for extra safety
Installation is quick and simple
Use with Rayclic® connection system
Pipe must be thermally insulated
Kit contains: 20m of heating cable, 1 roll of affixing tape and 3 warning labels for the insulation

Approvals

VDE

Parallel Self-Regulating Heating Cable