nVent ERIFLEX Braided Wire, 6.5 mmStud Size, 150mm, 40 A, RoHS, UL

RS Stock No.: 277-6106Brand: nVent ERIFLEXManufacturers Part No.: 556600
brand-logo
View all in Braided Wire

Technical documents

Specifications

Conductor Material

Copper

Cross Sectional Area

6 mm²

Current Rating

40 A

Length

150mm

Stud Size

6.5 mm

Standards Met

RoHS, UL

Country of Origin

France

Stock information temporarily unavailable.

€ 90.98

€ 9.098 Each (In a Pack of 10) (ex VAT)

nVent ERIFLEX Braided Wire, 6.5 mmStud Size, 150mm, 40 A, RoHS, UL

€ 90.98

€ 9.098 Each (In a Pack of 10) (ex VAT)

nVent ERIFLEX Braided Wire, 6.5 mmStud Size, 150mm, 40 A, RoHS, UL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Conductor Material

Copper

Cross Sectional Area

6 mm²

Current Rating

40 A

Length

150mm

Stud Size

6.5 mm

Standards Met

RoHS, UL

Country of Origin

France