NSK 6804VV Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 20mm I.D, 32mm O.D

RS Stock No.: 192-9866Brand: NSKManufacturers Part No.: 6804VV
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NSK

Inside Diameter

20mm

Outside Diameter

32mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.47kN

Dynamic Load Rating

4kN

Bore Type

Parallel

Bearing Series

8 Extra Thin Section

Race Type

Plain

Partial Bearing Code

6804

Country of Origin

Japan

Stock information temporarily unavailable.

€ 24.51

€ 24.51 Each (ex VAT)

NSK 6804VV Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 20mm I.D, 32mm O.D

€ 24.51

€ 24.51 Each (ex VAT)

NSK 6804VV Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 20mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.51
5 - 9€ 23.41
10 - 24€ 23.33
25+€ 23.16

Technical documents

Specifications

Brand

NSK

Inside Diameter

20mm

Outside Diameter

32mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.47kN

Dynamic Load Rating

4kN

Bore Type

Parallel

Bearing Series

8 Extra Thin Section

Race Type

Plain

Partial Bearing Code

6804

Country of Origin

Japan