Norton Cutting Disc Zirconium Cutting Disc, 180mm x 3.2mm Thick, P30 Grit, 5 in pack

RS Stock No.: 326-2122Brand: NortonManufacturers Part No.: 66252831527
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

Norton

Disc Diameter

180mm

Disc Type

Cutting Disc

Thickness

3.2mm

Abrasive Material

Zirconium

Grit Size

P30

Number in Pack

5

Maximum Safe Speed

8600rpm

Series

Cutting Disc

Model

Norton Norzon Quick Cut

Country of Origin

France

Product details

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

You may be interested in
Stock information temporarily unavailable.

€ 80.00

€ 16.001 Each (In a Pack of 5) (ex VAT)

Norton Cutting Disc Zirconium Cutting Disc, 180mm x 3.2mm Thick, P30 Grit, 5 in pack

€ 80.00

€ 16.001 Each (In a Pack of 5) (ex VAT)

Norton Cutting Disc Zirconium Cutting Disc, 180mm x 3.2mm Thick, P30 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Norton

Disc Diameter

180mm

Disc Type

Cutting Disc

Thickness

3.2mm

Abrasive Material

Zirconium

Grit Size

P30

Number in Pack

5

Maximum Safe Speed

8600rpm

Series

Cutting Disc

Model

Norton Norzon Quick Cut

Country of Origin

France

Product details

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

You may be interested in