Norton P60 Grit Medium Sandpaper Roll, 25m x 50mm

RS Stock No.: 433-9740Brand: NortonManufacturers Part No.: 63642532837IMPA: 614728
brand-logo

Technical documents

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P60

Grade

Medium

Length

25m

Width

50mm

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide R222

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes, grit sizes available are 60, 120 and 240
Roll length: 25m

You may be interested in
Stock information temporarily unavailable.

€ 140.46

€ 140.46 Each (ex VAT)

Norton P60 Grit Medium Sandpaper Roll, 25m x 50mm

€ 140.46

€ 140.46 Each (ex VAT)

Norton P60 Grit Medium Sandpaper Roll, 25m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P60

Grade

Medium

Length

25m

Width

50mm

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide R222

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes, grit sizes available are 60, 120 and 240
Roll length: 25m

You may be interested in