Technical documents
Specifications
Brand
NortonAbrasive Material
Zirconium Dioxide
Bore Size
22mm
Grit Size
60
Grade
Medium
Maximum Safe Speed
8600rpm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Norton Zirconium Dioxide Medium Flap Disc, 60 Grit, 8600rpm, 180mm x 22mm Bore
1
P.O.A.
Norton Zirconium Dioxide Medium Flap Disc, 60 Grit, 8600rpm, 180mm x 22mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NortonAbrasive Material
Zirconium Dioxide
Bore Size
22mm
Grit Size
60
Grade
Medium
Maximum Safe Speed
8600rpm
Country of Origin
Italy