Technical documents
Specifications
Brand
NorgrenHose Outside Diameter
10mm
Hose Inside Diameter
7mm
Colour
Red
Material
Polyurethane
Length
25m
Manufacturer Series
PU2
Country of Origin
Spain
€ 155.69
€ 155.69 1 Reel of 25 (ex VAT)
Norgren Compressed Air Pipe Red Polyurethane 10mm x 25m PU2 Series
1
€ 155.69
€ 155.69 1 Reel of 25 (ex VAT)
Norgren Compressed Air Pipe Red Polyurethane 10mm x 25m PU2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 155.69 |
5 - 9 | € 155.05 |
10+ | € 154.31 |
Technical documents
Specifications
Brand
NorgrenHose Outside Diameter
10mm
Hose Inside Diameter
7mm
Colour
Red
Material
Polyurethane
Length
25m
Manufacturer Series
PU2
Country of Origin
Spain