Norgren G 3/8 5460L/min Pneumatic Air Lubricator, 0.3bar to 10 bar, Excelon Plus Series

RS Stock No.: 182-9628Brand: NorgrenManufacturers Part No.: L84C-3GP-EPN
brand-logo
View all in Pneumatic Lubricators

Technical documents

Specifications

Brand

Norgren

Port Connection

G 3/8

Port Connection Thread Size

3/8 in

Manufacturer Series

Excelon Plus

Maximum Flow Rate

5460L/min

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.3bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 91.40

€ 91.40 Each (ex VAT)

Norgren G 3/8 5460L/min Pneumatic Air Lubricator, 0.3bar to 10 bar, Excelon Plus Series

€ 91.40

€ 91.40 Each (ex VAT)

Norgren G 3/8 5460L/min Pneumatic Air Lubricator, 0.3bar to 10 bar, Excelon Plus Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 91.40
5 - 9€ 90.31
10+€ 89.26

Technical documents

Specifications

Brand

Norgren

Port Connection

G 3/8

Port Connection Thread Size

3/8 in

Manufacturer Series

Excelon Plus

Maximum Flow Rate

5460L/min

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.3bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

United Kingdom