Technical documents
Specifications
Brand
NorcompNumber Of Contacts
9
Housing Material
ABS
Body Orientation
Straight
Colour
Black
IP Rating
IP67
Series
967
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 16.51
€ 16.51 Each (ex VAT)
Norcomp 967 Series ABS D Sub Backshell, 9 Way
1
€ 16.51
€ 16.51 Each (ex VAT)
Norcomp 967 Series ABS D Sub Backshell, 9 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.51 |
5 - 24 | € 15.74 |
25 - 49 | € 12.80 |
50 - 99 | € 11.54 |
100+ | € 11.13 |
Technical documents
Specifications
Brand
NorcompNumber Of Contacts
9
Housing Material
ABS
Body Orientation
Straight
Colour
Black
IP Rating
IP67
Series
967
Country of Origin
Taiwan, Province Of China