Norcomp 680S 3 Way Panel Mount D-sub Connector Socket, 6.85mm Pitch

RS Stock No.: 174-8774Brand: NorcompManufacturers Part No.: 680S3W3203L401
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

3

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

6.85mm

Termination Method

Solder

Current Rating

40.0A

Mixed Contact Layout

3W3

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.5mm

Depth

10.9mm

Series

680S

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Dimensions

39.2 x 12.5 x 10.9mm

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55.0°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 25.19

€ 25.19 Each (ex VAT)

Norcomp 680S 3 Way Panel Mount D-sub Connector Socket, 6.85mm Pitch

€ 25.19

€ 25.19 Each (ex VAT)

Norcomp 680S 3 Way Panel Mount D-sub Connector Socket, 6.85mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.19
5 - 24€ 19.20
25 - 49€ 17.63
50 - 99€ 17.46
100+€ 17.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

3

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

6.85mm

Termination Method

Solder

Current Rating

40.0A

Mixed Contact Layout

3W3

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.5mm

Depth

10.9mm

Series

680S

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Dimensions

39.2 x 12.5 x 10.9mm

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55.0°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in