Technical documents
Specifications
Brand
NorcompNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Mounting Hardware
4-40 Spacer/Board Lock
Termination Method
Solder
Current Rating
3A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
12.2mm
Contact Plating
Gold Flash
Contact Material
Brass
Dimensions
30.8 x 12.6 x 12.2mm
Series
180
Maximum Operating Temperature
+100°C
Series Number
180
Minimum Operating Temperature
-50.0°C
Country of Origin
Taiwan, Province Of China
€ 332.29
€ 4.154 Each (In a Tray of 80) (ex VAT)
80
€ 332.29
€ 4.154 Each (In a Tray of 80) (ex VAT)
80
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorcompNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Mounting Hardware
4-40 Spacer/Board Lock
Termination Method
Solder
Current Rating
3A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
12.2mm
Contact Plating
Gold Flash
Contact Material
Brass
Dimensions
30.8 x 12.6 x 12.2mm
Series
180
Maximum Operating Temperature
+100°C
Series Number
180
Minimum Operating Temperature
-50.0°C
Country of Origin
Taiwan, Province Of China