Floodlight Accessory Charger, 230 V, 550mm

RS Stock No.: 218-876Brand: NitechManufacturers Part No.: GUARDIAN CHARGER 230V
brand-logo
View all in Floodlight Accessories

Technical documents

Specifications

Brand

Nitech

Type

Charger

Voltage Rating

230 V

Height

550mm

Product details

Hazardous Area Portable Rechargeable Floodlight - Guardian Spacelight

The Guardian Spacelight is an ATEX certified portable floodlight, ideal for providing temporary lighting within hazardous areas.

2 x 11 Watt CFL (300 W halogen equivalent) rechargeable floodlight that operates on any voltage between 100 and 260 Vac
Adjustable head unit
Designed to be used in areas where external power is not available
Cool running and does not produce any fumes, suitable for use in confined spaces
Up to 12 hour full-power operation
Constructed from high grade diecast aluminium with a polycarbonate lens
Audible and visible warning of low battery
Supplied with fluorescent lamps (2000 lumen output)
Rechargeable using the international mains charger, RS Stock No.701-5951 (available separately)

Stock information temporarily unavailable.

P.O.A.

Floodlight Accessory Charger, 230 V, 550mm

P.O.A.

Floodlight Accessory Charger, 230 V, 550mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nitech

Type

Charger

Voltage Rating

230 V

Height

550mm

Product details

Hazardous Area Portable Rechargeable Floodlight - Guardian Spacelight

The Guardian Spacelight is an ATEX certified portable floodlight, ideal for providing temporary lighting within hazardous areas.

2 x 11 Watt CFL (300 W halogen equivalent) rechargeable floodlight that operates on any voltage between 100 and 260 Vac
Adjustable head unit
Designed to be used in areas where external power is not available
Cool running and does not produce any fumes, suitable for use in confined spaces
Up to 12 hour full-power operation
Constructed from high grade diecast aluminium with a polycarbonate lens
Audible and visible warning of low battery
Supplied with fluorescent lamps (2000 lumen output)
Rechargeable using the international mains charger, RS Stock No.701-5951 (available separately)