Nightsearcher Light Fitting Hazardous Area Light, Hazardous Area Lights, LED, Temp T5, T6, 240 V Bracket, ATEX

RS Stock No.: 216-650Brand: NightsearcherManufacturers Part No.: SA-TITAN-17000-G
brand-logo
View all in Hazardous Area Lights

Technical documents

Specifications

Type

Light Fitting

Zone Classification

Hazardous Area Lights

Temperature Classification

T5, T6

Lamp Type

LED

Voltage Rating

240 V

Lamp Base

Bracket

Hazardous Area Certification

ATEX

Country of Origin

China

Stock information temporarily unavailable.

€ 1,290.88

€ 1,290.88 Each (ex VAT)

Nightsearcher Light Fitting Hazardous Area Light, Hazardous Area Lights, LED, Temp T5, T6, 240 V Bracket, ATEX

€ 1,290.88

€ 1,290.88 Each (ex VAT)

Nightsearcher Light Fitting Hazardous Area Light, Hazardous Area Lights, LED, Temp T5, T6, 240 V Bracket, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Light Fitting

Zone Classification

Hazardous Area Lights

Temperature Classification

T5, T6

Lamp Type

LED

Voltage Rating

240 V

Lamp Base

Bracket

Hazardous Area Certification

ATEX

Country of Origin

China