Technical documents
Specifications
Brand
NightsearcherType
Portable Task Light
Lamp Type
LED
Wattage
60 W
Voltage Rating
110 → 240 V
Length
375 mm
Width
240 mm
Series
Galaxy AC 5000
Standards Met
UKAS
Country of Origin
China
Product details
Nightsearcher Galaxy 5000 LED Portable Floodlight
The Nightsearcher Galaxy AC 5000 LED floodlight is compact and fully portable offering the best alternative to twin 500w halogen floods. It is fully functional by opening out 360°, then folding into a compact and protective casing. Ensuring the LEDs are protected when in transit, the floodlight can provide a wide coverage with 5000 lumens. It meets a protection rating of IP54; for it to be used indoors and outdoors. The Galaxy Pro is powered by either 110 V or 240 V sources, making it versatile to be used in the work environment or at home.
Features and Benefits
Foldable portable floodlight
Operates from 110 V and 240 V
Two 30W LEDs
30 m beam range
Up to 5000 lumen output
Supplied with
3 m cable and tripod bracket
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NightsearcherType
Portable Task Light
Lamp Type
LED
Wattage
60 W
Voltage Rating
110 → 240 V
Length
375 mm
Width
240 mm
Series
Galaxy AC 5000
Standards Met
UKAS
Country of Origin
China
Product details
Nightsearcher Galaxy 5000 LED Portable Floodlight
The Nightsearcher Galaxy AC 5000 LED floodlight is compact and fully portable offering the best alternative to twin 500w halogen floods. It is fully functional by opening out 360°, then folding into a compact and protective casing. Ensuring the LEDs are protected when in transit, the floodlight can provide a wide coverage with 5000 lumens. It meets a protection rating of IP54; for it to be used indoors and outdoors. The Galaxy Pro is powered by either 110 V or 240 V sources, making it versatile to be used in the work environment or at home.
Features and Benefits
Foldable portable floodlight
Operates from 110 V and 240 V
Two 30W LEDs
30 m beam range
Up to 5000 lumen output
Supplied with
3 m cable and tripod bracket