Technical documents
Specifications
Brand
NightsearcherWattage
50 W
Voltage
220 → 240 V ac
IP Rating
IP65
Number of LEDs
1
Sensor
PIR
Luminosity
4000 lm
Colour Temperature
6000K
Dimensions
242 x 232 x 49 mm
Life Hours
50000h
Height
242mm
Width
232 mm
Depth
49 mm
Series
Faststar m
PIR Included
Yes
Lamp Type
LED
Floodlight Type
Indoor, Outdoor
Standards Met
CE
Beam Angle
120°
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NightsearcherWattage
50 W
Voltage
220 → 240 V ac
IP Rating
IP65
Number of LEDs
1
Sensor
PIR
Luminosity
4000 lm
Colour Temperature
6000K
Dimensions
242 x 232 x 49 mm
Life Hours
50000h
Height
242mm
Width
232 mm
Depth
49 mm
Series
Faststar m
PIR Included
Yes
Lamp Type
LED
Floodlight Type
Indoor, Outdoor
Standards Met
CE
Beam Angle
120°
Country of Origin
China