Nightsearcher NSESPRO Floodlight, 100 W, 12000, IP65, 265 V

RS Stock No.: 216-645Brand: NightsearcherManufacturers Part No.: NSESPRO101
brand-logo
View all in Floodlights

Technical documents

Specifications

Wattage

100 W

Voltage

265 V

IP Rating

IP65

Incandescent Equivalent Wattage

100W

Luminosity

12000

Solar Panel

No

Series

NSESPRO

PIR Included

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 207.02

€ 207.02 Each (ex VAT)

Nightsearcher NSESPRO Floodlight, 100 W, 12000, IP65, 265 V

€ 207.02

€ 207.02 Each (ex VAT)

Nightsearcher NSESPRO Floodlight, 100 W, 12000, IP65, 265 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Wattage

100 W

Voltage

265 V

IP Rating

IP65

Incandescent Equivalent Wattage

100W

Luminosity

12000

Solar Panel

No

Series

NSESPRO

PIR Included

No

Country of Origin

China

You may be interested in