Technical documents
Specifications
Contact Configuration
DPDT
Mounting Type
Through Hole
Switch Operation
DP
Contact Current Rating
200 mA
Actuator Type
Slide
Country of Origin
China
€ 6.25
€ 0.625 Each (In a Pack of 10) (ex VAT)
NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch DPDT DP 200 mA Slide
10
€ 6.25
€ 0.625 Each (In a Pack of 10) (ex VAT)
NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch DPDT DP 200 mA Slide
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical documents
Specifications
Contact Configuration
DPDT
Mounting Type
Through Hole
Switch Operation
DP
Contact Current Rating
200 mA
Actuator Type
Slide
Country of Origin
China