NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPDT SP 500 mA Slide

RS Stock No.: 244-3496Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CL-SA-12C-22
brand-logo
View all in Slide Switches

Technical documents

Specifications

Contact Configuration

SPDT

Mounting Type

Through Hole

Switch Operation

SP

Contact Current Rating

500 mA

Actuator Type

Slide

Country of Origin

China

€ 7.67

€ 1.534 Each (In a Pack of 5) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPDT SP 500 mA Slide

€ 7.67

€ 1.534 Each (In a Pack of 5) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPDT SP 500 mA Slide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

SPDT

Mounting Type

Through Hole

Switch Operation

SP

Contact Current Rating

500 mA

Actuator Type

Slide

Country of Origin

China