Technical documents
Specifications
Brand
Nidec ComponentsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Termination Style
Solder
Shaft Length
15mm
Shaft Diameter
6 mm
Series
M
Tolerance
±5%
Country of Origin
Japan
Stock information temporarily unavailable.
€ 37.93
€ 37.93 Each (ex VAT)
Nidec Components M 10kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 10K
1
€ 37.93
€ 37.93 Each (ex VAT)
Nidec Components M 10kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 10K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Nidec ComponentsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Termination Style
Solder
Shaft Length
15mm
Shaft Diameter
6 mm
Series
M
Tolerance
±5%
Country of Origin
Japan